SN75C189ANE4 vs MC1489AMELG feature comparison

SN75C189ANE4 Texas Instruments

Buy Now Datasheet

MC1489AMELG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code DIP SOEIAJ-14
Package Description ROHS COMPLIANT, PLASTIC, DIP-14 SOP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Additional Feature RESPONSE CONTROL
High Level Input Current-Max 0.0083 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-D
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.305 mm 10.2 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A 0.01 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6000 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 2.05 mm
Supply Current-Max 0.7 mA 26 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 6 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 5.275 mm
Base Number Matches 1 1
Manufacturer Package Code 965-01
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 3

Compare SN75C189ANE4 with alternatives

Compare MC1489AMELG with alternatives