SN75C189ANE4 vs MC1489P feature comparison

SN75C189ANE4 Texas Instruments

Buy Now Datasheet

MC1489P Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
High Level Input Current-Max 0.0083 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-D
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e0
Length 19.305 mm 18.86 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A 0.01 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6000 ns 50 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 4.69 mm
Supply Current-Max 0.7 mA 26 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 6 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 7

Compare SN75C189ANE4 with alternatives

Compare MC1489P with alternatives