SN74S158FNR vs DM74LS453AV feature comparison

SN74S158FNR Texas Instruments

Buy Now Datasheet

DM74LS453AV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S LS
JESD-30 Code S-PQCC-J20 S-PQCC-J28
Length 8.9662 mm 11.43 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 20 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 81 mA 100 mA
Propagation Delay (tpd) 12 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 11.43 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.008 A
Package Equivalence Code LDCC28,.5SQ
Prop. Delay@Nom-Sup 25 ns
Terminal Finish TIN LEAD

Compare SN74S158FNR with alternatives

Compare DM74LS453AV with alternatives