DM74LS453AV vs 7603301FA feature comparison

DM74LS453AV Texas Instruments

Buy Now Datasheet

7603301FA Motorola Semiconductor Products

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description QCCJ, LDCC28,.5SQ DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-PQCC-J28 R-GDFP-F16
JESD-609 Code e0
Length 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A
Number of Functions 4 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 28 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC28,.5SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns 26 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 2 4
Screening Level MIL-STD-883

Compare DM74LS453AV with alternatives

Compare 7603301FA with alternatives