DM74LS453AV
vs
SNJ54S157W-10
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC28,.5SQ
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
S
JESD-30 Code
S-PQCC-J28
R-GDFP-F16
JESD-609 Code
e0
Length
11.43 mm
10.2 mm
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.008 A
Number of Functions
4
4
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
28
16
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DFP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Power Supply Current-Max (ICC)
100 mA
78 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
6.73 mm
Base Number Matches
2
1
Compare DM74LS453AV with alternatives
Compare SNJ54S157W-10 with alternatives