SN74S158FNR
vs
AM2923LCB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Package Description
QCCJ,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
S
JESD-30 Code
S-PQCC-J20
S-CQCC-N20
Length
8.9662 mm
8.89 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
81 mA
Propagation Delay (tpd)
12 ns
19.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.89 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
LCC20,.35SQ
Terminal Finish
TIN LEAD
Compare SN74S158FNR with alternatives
Compare AM2923LCB with alternatives