SN74LVC2G79YZPR vs 74LVC2G74GM feature comparison

SN74LVC2G79YZPR Texas Instruments

Buy Now Datasheet

74LVC2G74GM Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code BGA
Package Description GREEN, DSBGA-8 HVQCCN,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-XBGA-B8 S-PQCC-N8
JESD-609 Code e1 e4
Length 1.9 mm 1.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 160000000 Hz
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Equivalence Code BGA8,2X4,20
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.005 mA
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 9.9 ns 13.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) NICKEL PALLADIUM GOLD
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 0.9 mm 1.6 mm
fmax-Min 150 MHz 200 MHz
Base Number Matches 1 2

Compare SN74LVC2G79YZPR with alternatives

Compare 74LVC2G74GM with alternatives