SN74LVC2G79YZPR
vs
74LVC2G74GT,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
BGA
SON
Package Description
GREEN, DSBGA-8
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-XBGA-B8
R-PDSO-N8
JESD-609 Code
e1
e3
Length
1.9 mm
1.95 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
160000000 Hz
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
1
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
VSON
Package Equivalence Code
BGA8,2X4,20
SOLCC8,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.005 mA
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
9.9 ns
13.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
0.9 mm
1 mm
fmax-Min
150 MHz
200 MHz
Base Number Matches
1
2
Manufacturer Package Code
SOT833-1
Factory Lead Time
4 Weeks
Compare SN74LVC2G79YZPR with alternatives
Compare 74LVC2G74GT,115 with alternatives
74LVC2G74GT,115 vs 74LVC2G74GT
74LVC2G74GT,115 vs 74LVC2G74DP-Q100
74LVC2G74GT,115 vs SN74LVC2G79DCURG4
74LVC2G74GT,115 vs SN74LVC2G74DCTRE4
74LVC2G74GT,115 vs 74LVC2G74DP
74LVC2G74GT,115 vs SN74LVC2G74YZAR
74LVC2G74GT,115 vs TC7W74FU(TE12L,F)
74LVC2G74GT,115 vs SN74LVC2G74DCT3
74LVC2G74GT,115 vs SN74LVC2G80DCTR