SN74LVC2G79YZPR vs SN74LVC2G80DCTR feature comparison

SN74LVC2G79YZPR Texas Instruments

Buy Now Datasheet

SN74LVC2G80DCTR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description GREEN, DSBGA-8 GREEN, PLASTIC, SSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-XBGA-B8 R-PDSO-G8
JESD-609 Code e1 e4
Length 1.9 mm 2.95 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 160000000 Hz 160000000 Hz
Max I(ol) 0.032 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA8,2X4,20 SSOP8,.16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.005 mA 0.005 mA
Prop. Delay@Nom-Sup 5.2 ns 5.2 ns
Propagation Delay (tpd) 9.9 ns 13.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 0.9 mm 2.8 mm
fmax-Min 150 MHz 150 MHz
Base Number Matches 1 1

Compare SN74LVC2G79YZPR with alternatives

Compare SN74LVC2G80DCTR with alternatives