SN74LVC1G66YEAR vs FSAT66L6X feature comparison

SN74LVC1G66YEAR Texas Instruments

Buy Now Datasheet

FSAT66L6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BGA SOIC
Package Description DSBGA-5 1 MM, MICROPAK-6
Pin Count 5 6
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-XBGA-B5 R-XDSO-N6
Length 1.4 mm 1.45 mm
Normal Position NO NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 42 dB 50 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 20 Ω 30 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VSON
Package Equivalence Code BGA6,2X3,20 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 9 ns
Switch-on Time-Max 6.5 ns 7 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.9 mm 1 mm
Base Number Matches 2 2
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL GOLD

Compare SN74LVC1G66YEAR with alternatives

Compare FSAT66L6X with alternatives