FSAT66L6X vs MC74VHC1GT66DFT1G feature comparison

FSAT66L6X Rochester Electronics LLC

Buy Now Datasheet

MC74VHC1GT66DFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Part Package Code SOIC SOT-353
Package Description VSON, TSSOP,
Pin Count 6 5
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-XDSO-N6 R-PDSO-G5
JESD-609 Code e4
Length 1.45 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 5
Off-state Isolation-Nom 50 dB 80 dB
On-state Resistance-Max (Ron) 30 Ω 60 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.55 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 9 ns 50 ns
Switch-on Time-Max 7 ns 50 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1 mm 1.25 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01

Compare FSAT66L6X with alternatives

Compare MC74VHC1GT66DFT1G with alternatives