SN74LVC1G66YEAR vs MAX4597DCKRE4 feature comparison

SN74LVC1G66YEAR Texas Instruments

Buy Now Datasheet

MAX4597DCKRE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description DSBGA-5 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-XBGA-B5 R-PDSO-G5
Length 1.4 mm 2 mm
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 42 dB 83 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 20 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA6,2X3,20 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 50 ns
Switch-on Time-Max 6.5 ns 45 ns
Switching BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 0.9 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74LVC1G66YEAR with alternatives

Compare MAX4597DCKRE4 with alternatives