FSAT66L6X vs MAX4597DCKRE4 feature comparison

FSAT66L6X Fairchild Semiconductor Corporation

Buy Now Datasheet

MAX4597DCKRE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 1 MM, MICROPAK-6 TSSOP, TSSOP5/6,.08
Pin Count 6 5
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-XDSO-N6 R-PDSO-G5
JESD-609 Code e4 e4
Length 1.45 mm 2 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 5
Off-state Isolation-Nom 50 dB 83 dB
On-state Resistance-Max (Ron) 30 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.04,20 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 9 ns 50 ns
Switch-on Time-Max 7 ns 45 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Switching MAKE-BEFORE-BREAK
Time@Peak Reflow Temperature-Max (s) 30

Compare FSAT66L6X with alternatives

Compare MAX4597DCKRE4 with alternatives