SN65C1168ERGYRG4 vs DS8922N feature comparison

SN65C1168ERGYRG4 Texas Instruments

Buy Now Datasheet

DS8922N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QFN DIP
Package Description VQCCN, LCC16/20,.14X.16,20 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 2
High Level Input Current-Max 0.000001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-422; ESDI; ST412; ST506
JESD-30 Code R-XQCC-N16 R-PDIP-T16
JESD-609 Code e4 e0
Length 4 mm 19.304 mm
Moisture Sensitivity Level 2 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V
Output Low Current-Max 0.02 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN DIP
Package Equivalence Code LCC16/20,.14X.16,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receive Delay-Max 27 ns 22.5 ns
Receiver Number of Bits 2 2
Seated Height-Max 1 mm 5.08 mm
Supply Current-Max 9 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 16 ns 15 ns
Width 3.5 mm 7.62 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare SN65C1168ERGYRG4 with alternatives

Compare DS8922N with alternatives