DS8922N
vs
DS8922AMX
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-16
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
Differential Output
YES
YES
Driver Number of Bits
2
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; ESDI; ST412; ST506
EIA-422; ESDI; ST412; ST506
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
19.304 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Receive Delay-Max
22.5 ns
20 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.08 mm
1.75 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Transmit Delay-Max
15 ns
15 ns
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00002 A
Out Swing-Min
2.5 V
Output Low Current-Max
0.008 A
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Supply Current-Max
78 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Compare DS8922N with alternatives
Compare DS8922AMX with alternatives