SN65C1168ERGYRG4
vs
DS8923AM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
VQCCN, LCC16/20,.14X.16,20
Pin Count
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
EIA-422; ESDI; ST412; ST506
JESD-30 Code
R-XQCC-N16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
4 mm
9.9 mm
Moisture Sensitivity Level
2
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
2.5 V
Output Low Current-Max
0.02 A
0.008 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
SOP
Package Equivalence Code
LCC16/20,.14X.16,20
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
27 ns
20 ns
Receiver Number of Bits
2
2
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
9 mA
78 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn85Pb15)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
16 ns
15 ns
Width
3.5 mm
3.9 mm
Base Number Matches
1
2
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Output Polarity
COMPLEMENTARY
Technology
BIPOLAR
Compare SN65C1168ERGYRG4 with alternatives
Compare DS8923AM with alternatives