SN65518N vs A6818EEPTR feature comparison

SN65518N Texas Instruments

Buy Now Datasheet

A6818EEPTR Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ALLEGRO MICROSYSTEMS LLC
Package Description DIP, DIP40,.6 QCCJ, LDCC44,.7SQ
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Input Characteristics STANDARD STANDARD
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 S-PQCC-J44
Length 52.455 mm 16.5862 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 40 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Current-Max 5 mA 9 mA
Supply Voltage-Max 15 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V 3.3 V
Supply Voltage1-Max 60 V
Supply Voltage1-Min
Supply Voltage1-Nom 30 V 60 V
Surface Mount NO YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 16.5862 mm
fmax-Min 1 MHz 10 MHz
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
Additional Feature CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SN65518N with alternatives

Compare A6818EEPTR with alternatives