A6818EEPTR vs A6818EA feature comparison

A6818EEPTR Allegro MicroSystems LLC

Buy Now Datasheet

A6818EA Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code LCC DIP
Package Description QCCJ, LDCC44,.7SQ DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5V LOGIC SUPPLY CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Input Characteristics STANDARD STANDARD
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e0 e0
Length 16.5862 mm 51.75 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 6.35 mm
Supply Current-Max 9 mA
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Nom 60 V 60 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
fmax-Min 10 MHz 10 MHz
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240

Compare A6818EEPTR with alternatives

Compare A6818EA with alternatives