SN65518N
vs
UCQ5818AF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ALLEGRO MICROSYSTEMS LLC
Package Description
DIP, DIP40,.6
DIP, DIP40,.6
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Length
52.455 mm
51.75 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
6.35 mm
Supply Current-Max
5 mA
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
5 V
Supply Voltage1-Max
60 V
Supply Voltage1-Min
Supply Voltage1-Nom
30 V
60 V
Surface Mount
NO
NO
Technology
BICMOS
BIMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
15.24 mm
fmax-Min
1 MHz
3.3 MHz
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
40
Compare SN65518N with alternatives
Compare UCQ5818AF with alternatives