SMV1255-011
vs
HVC369B-E
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
RENESAS TECHNOLOGY CORP
|
Package Description |
R-PDSO-G2
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW NOISE
|
|
Breakdown Voltage-Min |
15 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
11
|
2.3
|
Diode Capacitance-Nom |
64 pF
|
4.9 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
350
|
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
12 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Diode Cap Tolerance |
|
5.1%
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare SMV1255-011 with alternatives
Compare HVC369B-E with alternatives