HVC369B-E vs HVU350BTRF-E feature comparison

HVC369B-E Renesas Electronics Corporation

Buy Now Datasheet

HVU350BTRF-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.1%
Diode Capacitance Ratio-Min 2.3 2.8
Diode Capacitance-Nom 4.9 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e6 e6
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Breakdown Voltage-Min 15 V

Compare HVC369B-E with alternatives

Compare HVU350BTRF-E with alternatives