SMV1255-011 vs SMV1255-011LF feature comparison

SMV1255-011 Alpha Industries

Buy Now Datasheet

SMV1255-011LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALPHA INDUSTRIES INC SKYWORKS SOLUTIONS INC
Package Description R-PDSO-G2 SOD-323, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V 15 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 11
Diode Capacitance-Nom 64 pF 64 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350 350
Reverse Current-Max 0.05 µA 0.02 µA
Reverse Test Voltage 12 V 12 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Samacsys Manufacturer Skyworks
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 15 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare SMV1255-011 with alternatives

Compare SMV1255-011LF with alternatives