HVC369B-E vs BBY51-03WE6433 feature comparison

HVC369B-E Renesas Electronics Corporation

Buy Now Datasheet

BBY51-03WE6433 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP INFINEON TECHNOLOGIES AG
Package Description R-PDSO-F2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.1% 6.48%
Diode Capacitance Ratio-Min 2.3 1.55
Diode Capacitance-Nom 4.9 pF 5.4 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Base Number Matches 1 2
Part Package Code SOD
Manufacturer Package Code SOD-323
Breakdown Voltage-Min 7 V
Rep Pk Reverse Voltage-Max 7 V
Variable Capacitance Diode Classification HYPERABRUPT

Compare HVC369B-E with alternatives

Compare BBY51-03WE6433 with alternatives