SMP1322-016
vs
HVM14TR-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
RENESAS ELECTRONICS CORP
Part Package Code
SOT-143
Package Description
R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.54
8.54
Application
SWITCHING
ATTENUATOR
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.5 Ω
7 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY TO L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.4 µs
Number of Elements
2
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
EU RoHS Version
RoHS 2 (2011/65/EU)
Breakdown Voltage-Min
50 V
JESD-609 Code
e6
Moisture Sensitivity Level
1
Terminal Finish
TIN BISMUTH
Compare SMP1322-016 with alternatives
Compare HVM14TR-E with alternatives