HVM14TR-E vs SMP1302-005 feature comparison

HVM14TR-E Renesas Electronics Corporation

Buy Now Datasheet

SMP1302-005 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown unknown
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Application ATTENUATOR ATTENUATOR; SWITCHING
Breakdown Voltage-Min 50 V 200 V
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 7 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e6 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.1 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description R-PDSO-G3
Pin Count 3
ECCN Code EAR99
Additional Feature LOW DISTORTION
Diode Capacitance-Max 0.3 pF
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Frequency Band HIGH FREQUENCY TO L BAND
Minority Carrier Lifetime-Nom 0.7 µs
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare HVM14TR-E with alternatives

Compare SMP1302-005 with alternatives