HVM14TR-E vs SMP1321-01 feature comparison

HVM14TR-E Renesas Electronics Corporation

Buy Now Datasheet

SMP1321-01 Alpha Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP ALPHA INDUSTRIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Application ATTENUATOR SWITCHING
Breakdown Voltage-Min 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 7 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-CDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.1 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SOT-23
Package Description R-CDSO-G3
Pin Count 3
ECCN Code EAR99
Diode Capacitance-Max 0.25 pF
Frequency Band MEDIUM FREQUENCY TO L BAND
Minority Carrier Lifetime-Nom 0.4 µs

Compare HVM14TR-E with alternatives

Compare SMP1321-01 with alternatives