Part Details for HVM14TR-E by Renesas Electronics Corporation
Overview of HVM14TR-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVM14TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVM14TR-E-ND
|
DigiKey | PIN DIODE, 50V Min Qty: 854 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20221 In Stock |
|
$0.3500 | Buy Now |
|
Quest Components | 55854 |
|
$0.1110 / $0.7400 | Buy Now | |
|
Rochester Electronics | HVM14 - Pin Diode, 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20221 |
|
$0.3015 / $0.3547 | Buy Now |
Part Details for HVM14TR-E
HVM14TR-E CAD Models
HVM14TR-E Part Data Attributes:
|
HVM14TR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVM14TR-E
Renesas Electronics Corporation
50V, SILICON, PIN DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVM14TR-E
This table gives cross-reference parts and alternative options found for HVM14TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVM14TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVM14TR | Pin Diode, 50V V(BR), Silicon | Hitachi Ltd | HVM14TR-E vs HVM14TR |