SML-LX1206SRC-TR
vs
BR1101W
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LUMEX INC
|
STANLEY ELECTRIC CO LTD
|
Package Description |
LEAD FREE PACKAGE-2
|
3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
25.0 mcd
|
12.8 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.5 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.75 mm
|
3 mm
|
Viewing Angle |
140 deg
|
141 deg
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2 V
|
Luminous Intensity-Min |
|
0.0044 cd
|
Reverse Voltage-Max |
|
4 V
|
|
|
|
Compare SML-LX1206SRC-TR with alternatives
Compare BR1101W with alternatives