BR1101W vs HSMD-C650 feature comparison

BR1101W Stanley Electric Co

Buy Now Datasheet

HSMD-C650 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD AGILENT TECHNOLOGIES INC
Package Description 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED ORANGE
Color@Wavelength Red Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2 V 2.6 V
Lens Type WATER CLEAR TINTED DIFFUSED
Luminous Intensity-Min 0.0044 cd
Luminous Intensity-Nom 12.8 mcd 4.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.1 mm
Packing Method TR, 7 INCH TR, 7 INCH
Peak Wavelength 660 nm 606 nm
Reverse Voltage-Max 4 V 5 V
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2 mm
Surface Mount YES YES
Terminal Pitch 3 mm 3.5 mm
Viewing Angle 141 deg 155 deg
Base Number Matches 1 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BR1101W with alternatives

Compare HSMD-C650 with alternatives