BR1101W vs SML-010LT feature comparison

BR1101W Stanley Electric Co

Buy Now Datasheet

SML-010LT ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD ROHM CO LTD
Package Description 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 3 X 2 MM, LEADLESS PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED BRIGHT RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2 V 2.5 V
Lens Type WATER CLEAR TRANSPARENT CLEAR
Luminous Intensity-Min 0.0044 cd
Luminous Intensity-Nom 12.8 mcd 16.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.3 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 660 nm 660 nm
Reverse Voltage-Max 4 V 4 V
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2.3 mm
Surface Mount YES YES
Terminal Pitch 3 mm 2.3 mm
Viewing Angle 141 deg 110 deg
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare BR1101W with alternatives

Compare SML-010LT with alternatives