SML-010JT
vs
BR1101W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2 V
|
JESD-609 Code |
e4
|
|
Lens Type |
TRANSPARENCE CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
40 mcd
|
12.8 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.3 mm
|
1.5 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Peak Wavelength |
660 nm
|
660 nm
|
Reverse Voltage-Max |
4 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
3 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
2.3 mm
|
3 mm
|
Base Number Matches |
9
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Luminous Intensity-Min |
|
0.0044 cd
|
Viewing Angle |
|
141 deg
|
|
|
|
Compare SML-010JT with alternatives
Compare BR1101W with alternatives