SMJ320C40KGDS60C vs 5962-9466902QXC feature comparison

SMJ320C40KGDS60C Texas Instruments

Buy Now Datasheet

5962-9466902QXC Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DEFENSE LOGISTICS AGENCY
Part Package Code DIE
Package Description DIE, PGA-325
Pin Count 325
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code X-XUUC-N325 S-CPGA-P325
Low Power Mode NO YES
Number of Terminals 325 325
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE PGA
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP GRID ARRAY
Qualification Status Not Qualified Qualified
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER PERPENDICULAR
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 2
JESD-609 Code e4
Length 47.244 mm
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Width 47.244 mm

Compare SMJ320C40KGDS60C with alternatives

Compare 5962-9466902QXC with alternatives