SKY65202 vs 935293623125 feature comparison

SKY65202 Skyworks Solutions Inc

Buy Now Datasheet

935293623125 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC NXP SEMICONDUCTORS
Package Description HQCCN, TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-N32 R-PDSO-G6
Length 10 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 32 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.8 mm 1.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 1.5 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare SKY65202 with alternatives

Compare 935293623125 with alternatives