935293623125 vs NCN5121MNTWG feature comparison

935293623125 NXP Semiconductors

Buy Now Datasheet

NCN5121MNTWG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description TSSOP, QFN-40
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G6 S-XQCC-N40
Length 2.9 mm 6 mm
Number of Functions 1 1
Number of Terminals 6 40
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL QUAD
Width 1.5 mm 6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN-40
Manufacturer Package Code 485AU
Factory Lead Time 72 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 935293623125 with alternatives

Compare NCN5121MNTWG with alternatives