SKY65202 vs LU82562V feature comparison

SKY65202 Skyworks Solutions Inc

Buy Now Datasheet

LU82562V Intel Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC INTEL CORP
Package Description HQCCN, BGA,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-N32 S-PBGA-B81
Length 10 mm 10 mm
Number of Functions 1 1
Number of Terminals 32 81
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN BGA
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.815 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 10 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 81
JESD-609 Code e1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER

Compare SKY65202 with alternatives

Compare LU82562V with alternatives