SIOV-S07K230
vs
232259352316
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EPCOS AG
PHILIPS COMPONENTS
Package Description
Radial,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
230 V
230 V
Energy Absorbing Capacity-Max
17 J
30 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
UL, CSA
CECC42201-802
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
300 V
300 V
Base Number Matches
3
1
Compare SIOV-S07K230 with alternatives
Compare 232259352316 with alternatives