232259352316
vs
VZ07D361KBS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
WORLD PRODUCTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
230 V
230 V
Energy Absorbing Capacity-Max
30 J
25 J
Mounting Feature
THROUGH HOLE MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
CECC42201-802
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
LUG
Working Voltage
300 V
300 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
Radial,
JESD-609 Code
e0
Package Style
Radial
Packing Method
BULK
Rated Temperature
85 °C
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 232259352316 with alternatives
Compare VZ07D361KBS with alternatives