232259352316 vs MOV07231AQA feature comparison

232259352316 YAGEO Corporation

Buy Now Datasheet

MOV07231AQA Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 30 J 20 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W
Reference Standard CECC42201-802
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 300 V 300 V
Base Number Matches 1 2
Package Description ,

Compare 232259352316 with alternatives

Compare MOV07231AQA with alternatives