SIOV-S07K230 vs Q69X3043 feature comparison

SIOV-S07K230 TDK Epcos

Buy Now Datasheet

Q69X3043 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 17 J 17 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 300 V 300 V
Base Number Matches 3 2

Compare SIOV-S07K230 with alternatives

Compare Q69X3043 with alternatives