SI9410BDY-T1-GE3 vs SI6434DQ feature comparison

SI9410BDY-T1-GE3 Vishay Intertechnologies

Buy Now Datasheet

SI6434DQ Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SILICONIX INC
Package Description SOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 6.2 A 5.6 A
Drain-source On Resistance-Max 0.024 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W 1.5 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish PURE MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 2
Pbfree Code No
Part Package Code TSSOP
Pin Count 8
JESD-609 Code e0

Compare SI9410BDY-T1-GE3 with alternatives

Compare SI6434DQ with alternatives