SI9410BDY-T1-GE3 vs NDH8436X feature comparison

SI9410BDY-T1-GE3 Vishay Siliconix

Buy Now Datasheet

NDH8436X Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 6.2 A 5.8 A
Drain-source On Resistance-Max 0.024 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish PURE MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.21.00.95
Power Dissipation Ambient-Max 0.9 W
Transistor Application SWITCHING

Compare SI9410BDY-T1-GE3 with alternatives

Compare NDH8436X with alternatives