SI9410BDY-T1-GE3
vs
IRF7807VD2PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOT
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
LEAD FREE, SO-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
6.2 A
8.3 A
Drain-source On Resistance-Max
0.024 Ω
0.025 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
2.5 W
2.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
PURE MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
JEDEC-95 Code
MS-012AA
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare SI9410BDY-T1-GE3 with alternatives
Compare IRF7807VD2PBF with alternatives