SGP13N60UF vs APT35GN120SG feature comparison

SGP13N60UF Samsung Semiconductor

Buy Now Datasheet

APT35GN120SG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SWITCHING
Collector Current-Max (IC) 13 A 94 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE
Fall Time-Max (tf) 280 ns
Gate-Emitter Thr Voltage-Max 7.5 V 6.5 V
Gate-Emitter Voltage-Max 20 V 30 V
JEDEC-95 Code TO-220
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W 379 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 160 ns
Turn-on Time-Nom (ton) 41 ns
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 28 Weeks

Compare SGP13N60UF with alternatives

Compare APT35GN120SG with alternatives