SGP13N60UF vs IXGH38N60 feature comparison

SGP13N60UF Fairchild Semiconductor Corporation

Buy Now Datasheet

IXGH38N60 IXYS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP IXYS CORP
Part Package Code TO-220AB TO-247AD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC) 13 A 75 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 280 ns 1100 ns
Gate-Emitter Thr Voltage-Max 7.5 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 253 ns 1800 ns
Turn-on Time-Nom (ton) 62 ns 200 ns
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Power Dissipation Ambient-Max 200 W
VCEsat-Max 1.8 V

Compare SGP13N60UF with alternatives

Compare IXGH38N60 with alternatives