APT35GN120SG vs IXGH38N60 feature comparison

APT35GN120SG Microsemi Corporation

Buy Now Datasheet

IXGH38N60 IXYS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP IXYS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 94 A 75 A
Collector-Emitter Voltage-Max 1200 V 600 V
Gate-Emitter Thr Voltage-Max 6.5 V 5 V
Gate-Emitter Voltage-Max 30 V 20 V
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 379 W 200 W
Surface Mount YES NO
Base Number Matches 2 1
Part Package Code TO-247AD
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Configuration SINGLE
Fall Time-Max (tf) 1100 ns
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 200 W
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 1800 ns
Turn-on Time-Nom (ton) 200 ns
VCEsat-Max 1.8 V

Compare IXGH38N60 with alternatives