SGP13N60UF vs HGTG20N60A4D feature comparison

SGP13N60UF Fairchild Semiconductor Corporation

Buy Now Datasheet

HGTG20N60A4D Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB TO-247
Package Description FLANGE MOUNT, R-PSFM-T3 TO-247, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING LOW CONDUCTION LOSS
Collector Current-Max (IC) 13 A 70 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 280 ns
Gate-Emitter Thr Voltage-Max 7.5 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 253 ns 160 ns
Turn-on Time-Nom (ton) 62 ns 28 ns
Base Number Matches 2 4
Pbfree Code Yes
Case Connection COLLECTOR
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SGP13N60UF with alternatives