SGA-5589Z
vs
SXA-389
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
SIRENZA MICRODEVICES INC
Package Description
TO-243
TO-243
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
16 dB
12.5 dB
Input Power-Max (CW)
16 dBm
20 dBm
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
4000 MHz
2500 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
3.9 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
66 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
VSWR-Max
1.6
1.4
Base Number Matches
2
2
Additional Feature
HIGH RELIABILITY
Compare SGA-5589Z with alternatives
Compare SXA-389 with alternatives