SG7812AIG-DESC
vs
5962-8777601UX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
FILM MICROELECTRONICS INC
Reach Compliance Code
compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
S-CSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.06%
Load Regulation-Max
0.08%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
12.2 V
Output Voltage1-Min
11.8 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
TO-257
SFM
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1.6%
Base Number Matches
1
1
Package Description
,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare SG7812AIG-DESC with alternatives
Compare 5962-8777601UX with alternatives