SG7812AIG-DESC
vs
OM7812AIH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
OMNIREL CORP
Reach Compliance Code
compliant
unknown
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +150C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
S-CSFM-T3
R-CSFM-T3
JESD-609 Code
e0
e0
Line Regulation-Max
0.06%
0.018%
Load Regulation-Max
0.08%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
12.2 V
12.12 V
Output Voltage1-Min
11.8 V
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-257
SFM
Package Equivalence Code
SIP3,.1ISO-TB
SIP3,.1TB
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1.6%
1%
Base Number Matches
1
2
Package Description
TO-257AA, 3 PIN
Terminal Pitch
2.54 mm
Compare SG7812AIG-DESC with alternatives