5962-8777601UX vs 5962-8777601UA feature comparison

5962-8777601UX Linfinity Microelectronics

Buy Now

5962-8777601UA Spectrum Microwave

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS FILM MICROELECTRONICS INC
Package Description , , SIP3,.1ISO-TB
Reach Compliance Code unknown unknown
JESD-30 Code R-PSFM-T3 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 10 8
Rohs Code No
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.06%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Package Equivalence Code SIP3,.1ISO-TB
Screening Level MIL-PRF-38535
Technology BIPOLAR
Terminal Finish TIN LEAD
Voltage Tolerance-Max 3%

Compare 5962-8777601UX with alternatives

Compare 5962-8777601UA with alternatives